Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer power choke utilizes a ferrite core and offers a Q factor of 26. It supports a maximum DC current of 750mA and has a DC resistance of 530mΩ. The component is housed in a 1008 (2520 metric) SMD/SMT package, operating within a temperature range of -40°C to 125°C.
Wurth Electronics 74479887247 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 530mR |
| Depth | 2mm |
| Height | 1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 50MHz |
| Series | WE-PMI |
| Series Resistance | 0.53mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479887247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.