Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer power choke utilizes a powdered iron core and offers a 1A current rating with a 400mA saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 230mΩ. Packaged in a 1008 (2520 metric) SMD/SMT case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479887247A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479887247A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 230mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | Unknown |
| Resistance | 230MR |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 35MHz |
| Series | WE-PMI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479887247A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.