Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a shielded, multi-layer construction with a powdered iron core, offering a Q factor of 30 at 1MHz. Rated for a maximum DC current of 700mA and a saturation current of 600mA, with a DC resistance of 0.65 Ohms. Operates within a temperature range of -40°C to 125°C and is packaged in a 1008 (2520 metric) SMD case.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479887268 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2mm |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 40MHz |
| Series | WE-PMI |
| Series Resistance | 0.65mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |