
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer power choke utilizes a powdered iron core for efficient energy storage. It offers a maximum DC current rating of 950mA and a DC resistance of 250mΩ. Designed for surface mounting in a 1008 (2520 metric) SMD/SMT package, it operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479887268A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 250mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 2.5mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 250MR |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 30MHz |
| Series | WE-PMI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
