Surface mount fixed inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a shielded, multi-layer construction with a powdered iron core, offering a Q factor of 35 and a DC resistance of 0.7Ω. Rated for 500mA maximum DC current and 350mA saturation current, operating within a temperature range of -40°C to 125°C. Housed in a 1008 (2520 metric) SMD/SMT package, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479887310 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 30MHz |
| Series | WE-PMI |
| Series Resistance | 700mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |