
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for high-frequency applications with a test frequency of 1MHz and a Q factor of 27. Features a shielded, multi-layer construction with a powdered iron core, rated for 850mA maximum DC current and a DC resistance of 300mΩ. Operates within a temperature range of -40°C to 125°C and is housed in a compact 1008 (2520 metric) SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479887310A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479887310A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 300mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Reach SVHC Compliant | Unknown |
| Resistance | 300MR |
| RoHS Compliant | Yes |
| Saturation Current | 125mA |
| Self Resonant Frequency | 20MHz |
| Series | WE-PMI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479887310A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.