
The Wurth Electronics 7448050219 is a 2A power line filter with a 250V AC voltage rating and 190mH inductance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The filter is compliant with RoHS regulations and is available in a bulk packaging quantity of 24. The device has a tolerance of 50% and is tested at a frequency of 10kHz.
Wurth Electronics 7448050219 technical specifications.
| Package/Case | 300 |
| Current Rating | 2A |
| Height | 39mm |
| Inductance | 190mH |
| Length | 33mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
