This 2-amp power line filter features a 250V AC voltage rating and 90mH inductance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The filter is RoHS compliant and not Reach SVHC compliant. It is available in a bulk packaging with 24 units per package.
Sign in to ask questions about the Wurth Electronics 7448050490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7448050490 technical specifications.
| Package/Case | 300 |
| Current Rating | 3.5A |
| Height | 39mm |
| Inductance | 90mH |
| Length | 33mm |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448050490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
