The Wurth Electronics 2-line power line filter is a bulk-packaged component with a current rating of 5A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The filter is unshielded and has a termination type of through-hole. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Wurth Electronics 7448050530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7448050530 technical specifications.
| Package/Case | 300 |
| Current Rating | 5A |
| Height | 36mm |
| Inductance | 30mH |
| Length | 33mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448050530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
