
Radial leaded data line filter with 2 functions, rated for 250V AC and 1.5A maximum DC current. Features 4mH inductance with a 30% tolerance, and a series resistance of 140mR. Operates across a temperature range of -40°C to 125°C. Through-hole mounting with a 4.5mm lead pitch. RoHS compliant.
Wurth Electronics 744821240 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Height | 18mm |
| Inductance | 4mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 15mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 140MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 140mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744821240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.