
2-line data line filter featuring 20mH inductance with 30% tolerance, designed for through-hole radial mounting. Operates across a wide temperature range from -40°C to 125°C, with a maximum DC current rating of 500mA and a voltage rating of 250V AC. This RoHS compliant component is packaged in a tray with a lead pitch of 7.7mm.
Wurth Electronics 744822120 technical specifications.
| Package/Case | S |
| Current Rating | 500mA |
| Depth | 13mm |
| Height | 22mm |
| Inductance | 20mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 7.7mm |
| Length | 17.5mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 540MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 540mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744822120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
