
Data line filter featuring two functions for EMI/RFI suppression. This through-hole, radial component offers a 250V AC voltage rating and a maximum current rating of 8.5A. Key specifications include 350µH inductance, 0.007Ω resistance, and a 1mm lead diameter with a 5mm lead pitch. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant filter is supplied in trays of 90 units.
Wurth Electronics 7448229004 technical specifications.
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 350H |
| Lead Diameter | 1mm |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Current Rating | 8.5A |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Resistance | 0.007R |
| RoHS Compliant | Yes |
| Series | WE-CMB HC |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448229004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.