
Through-hole radial data line filter featuring 2 functions, 10A max DC current, and 1mH inductance with a 30% tolerance. This component offers a low DC resistance of 7mR and operates within a temperature range of -40°C to 125°C. Designed for data line applications, it is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744824101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | L |
| Current | 10A |
| Current Rating | 10A |
| DC Resistance (DCR) | 7mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 27.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 7MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 7mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744824101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
