
2-line data line filter with 20mH inductance and 30% tolerance, rated for 2A maximum DC current and 250V AC. Features through-hole radial mounting with a 10mm lead pitch. Operates across a -40°C to 125°C temperature range. RoHS compliant.
Wurth Electronics 744824220 technical specifications.
| Package/Case | L |
| Current Rating | 2A |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 20mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 27.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 220mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744824220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
