
Radial EMI/RFI data line filter featuring two functions, a 250V AC voltage rating, and a 12A current rating. This through-hole component offers 1mH inductance with a 30% tolerance, a series resistance of 9mR, and operates within a temperature range of -40°C to 125°C. Designed for radial mounting with a 25mm lead pitch, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7448251201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 12A |
| Depth | 22mm |
| Height | 35mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 30mm |
| Max Current Rating | 12A |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 175 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 9MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 9mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448251201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
