
Radial data line filter featuring 2 functions, 250V AC voltage rating, and a 6A current rating. This component offers 3.3mH inductance with a 30% tolerance and a low series resistance of 25mR. Designed for through-hole mounting, it operates within a temperature range of -40°C to 125°C. The filter is RoHS compliant and packaged in bulk.
Wurth Electronics 7448256033 technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 21mm |
| Height | 35mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 30mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 175 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 25MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 25mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448256033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
