
Radial data line filter featuring 2 functions, 250V voltage rating, and 20A current handling. This through-hole component utilizes a ferrite core for EMI/RFI suppression, offering 1.3mH inductance with a 30% tolerance. It boasts a low 6.2mR DC resistance and operates across a wide temperature range of -40°C to 125°C.
Wurth Electronics 7448262013 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 20A |
| Current Rating | 20A |
| DC Resistance (DCR) | 6.2mR |
| Depth | 23.5mm |
| Height | 43mm |
| Inductance | 1.3mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 1.8mm |
| Lead Pitch | 10mm |
| Length | 1.713inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 6.2MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | WE-CMB |
| Series Resistance | 4.7mR |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448262013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
