
Single-phase EMI/RFI power line filter designed for through-hole mounting. Features a 1mH inductance with a 30% tolerance, rated for 250V AC and 10A maximum DC current. Operates across a wide temperature range from -40°C to 125°C. Constructed with a ferrite core and radial terminations, this RoHS compliant component offers a 27.5mm lead pitch and a series resistance of 12.5mR.
Wurth Electronics 744834101 technical specifications.
| Package/Case | L |
| Core Material | Ferrite |
| Current Rating | 10A |
| Depth | 28mm |
| Height | 22mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Pitch | 27.5mm |
| Length | 32.5mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 12.5MR |
| RoHS Compliant | Yes |
| Series | WE-CMBH |
| Series Resistance | 12.5mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744834101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
