
Power Line Filter, Common Mode Choke, featuring a ferrite core for EMI/RFI suppression. This through-hole component offers 2.2mH inductance with a 30% tolerance, rated for 6A maximum DC current and 250V AC. Designed with radial termination and a 27.5mm lead pitch, it operates across a wide temperature range of -40°C to 125°C. Its dimensions are 32.5mm length, 28mm width, and 22mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744834622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | L |
| Core Material | Ferrite |
| Current Rating | 6A |
| Depth | 28mm |
| Height | 22mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 30% |
| Lead Pitch | 27.5mm |
| Length | 32.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Series | WE-CMBH |
| Series Resistance | 22mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744834622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
