
Radial data line filter featuring 2 functions, 250V AC voltage rating, and a 2A current rating. This component offers 47µH inductance with a 30% tolerance, designed for through-hole mounting with a 10mm lead pitch. Operating across a wide temperature range of -40°C to 125°C, it boasts a low series resistance of 40mR and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744841247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2A |
| Depth | 7.5mm |
| Height | 17.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Material | Nickel |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 40MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 40mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744841247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
