
Surface mount fixed inductor featuring 0.8µH inductance with a 20% tolerance. This wirewound component utilizes a powdered iron core and supports a maximum DC current of 28A. It offers a low DC resistance of 1.6mΩ and operates within a temperature range of -40°C to 150°C. The inductor is packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current | 28A |
| Current Rating | 28A |
| DC Resistance (DCR) | 1.6mR |
| DC Resistance (DCR) - Parallel | 2.56mR |
| Depth | 13.2mm |
| Height | 10.5mm |
| Impedance | 1600R |
| Inductance | 0.8H |
| Inductance - Parallel | 800nH |
| Inductance - Series | 3.2uH |
| Inductance Tolerance | 20% |
| Length | 15.5mm |
| Max DC Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| Series | WE-CFWI |
| Series Resistance | 1.6mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.2mm |
| RoHS | Compliant |