
Surface mount wirewound power inductor with 2.9µH inductance and 20% tolerance. Features a powdered iron core, 17A current rating, and 5.6mΩ DC resistance. Operates within a -40°C to 150°C temperature range and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current | 17A |
| Current Rating | 17A |
| DC Resistance (DCR) | 5.6mR |
| DC Resistance (DCR) - Parallel | 8.96mR |
| Depth | 13.2mm |
| Height | 10.5mm |
| Impedance | 5600R |
| Inductance | 2.9H |
| Inductance - Parallel | 2.9uH |
| Inductance - Series | 11.6uH |
| Inductance Tolerance | 20% |
| Length | 15.5mm |
| Max DC Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Series | WE-CFWI |
| Series Resistance | 5.6mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.2mm |
| RoHS | Compliant |