
Surface mount fixed inductor featuring 3.5µH inductance with a 20% tolerance. This wirewound component offers a 14A current rating and a low 7.5mΩ DC resistance. Designed for demanding applications, it operates within a -40°C to 150°C temperature range and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74485540350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current | 14A |
| Current Rating | 14A |
| DC Resistance (DCR) | 7.5mR |
| DC Resistance (DCR) - Parallel | 12mR |
| Depth | 13.2mm |
| Height | 10.5mm |
| Impedance | 7500R |
| Inductance | 3.5H |
| Inductance - Parallel | 3.5uH |
| Inductance - Series | 14uH |
| Inductance Tolerance | 20% |
| Length | 15.5mm |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Series | WE-CFWI |
| Series Resistance | 7.5mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74485540350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.