This ferrite common mode choke has a core material of ferrite and an inductance of 8.2mH. It is rated for a maximum current of 500mA and a maximum operating temperature of 125°C. The device is available in a through hole package with a lead diameter of 0.6mm and a lead pitch of 8mm. It is compliant with RoHS regulations and is packaged in a rail/tube format.
Wurth Electronics 744861082 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Depth | 15.23mm |
| Height | 12.5mm |
| Inductance | 8.2mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | WE-TFCH |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 400V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744861082 to view detailed technical specifications.
No datasheet is available for this part.