
This WE-TFCH common mode choke features a ferrite core, a current rating of 400mA, and an AC voltage rating of 400V. It measures 17mm in length, 15.5mm in width, and 15.23mm in depth. The choke is designed for through hole and radial mounting and is packaged in a rail/tube format. Operating temperatures range from -40°C to 125°C, and the component is compliant with RoHS regulations.
Wurth Electronics 744861120 technical specifications.
| Core Material | Ferrite |
| Current Rating | 400mA |
| Depth | 15.23mm |
| Height | 12.5mm |
| Inductance | 12mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WE-TFCH |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 400V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744861120 to view detailed technical specifications.
No datasheet is available for this part.