
Common Mode Chokes Dual 18000uH 10kHz 0.3A 3.1Ohm DCR Thru-Hole
Wurth Electronics 744861180 technical specifications.
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 15.23mm |
| Height | 12.5mm |
| Inductance | 18mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 3.1R |
| RoHS Compliant | Yes |
| Series | WE-TFCH |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 400V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744861180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.