Dual common mode choke with 25mH inductance and 250mA current rating. Features a ferrite core, 3.6 Ohm DC resistance, and operates across a -40°C to 125°C temperature range. Designed for through-hole mounting with a radial lead pitch of 8mm and 0.6mm lead diameter. This RoHS compliant component offers a 50% inductance tolerance.
Wurth Electronics 744861250 technical specifications.
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 15.23mm |
| Height | 0.481inch |
| Inductance | 25mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | WE-TFCH |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744861250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.