The WE-TFC Ferrite EMI Filter is a surface-mount device with a ferrite core material, rated for 800mA of current and 3.3mH of inductance. It operates within a temperature range of -40°C to 125°C and is packaged in a rail or tube format. This component is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Wurth Electronics 744862033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744862033 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 800mA |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 3.3mH |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | WE-TFC |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744862033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.