
General purpose fixed inductor featuring a manganese-zinc ferrite core. This radial through-hole component offers 5.6mH inductance with a 50% tolerance, rated for 600mA DC current. Operating temperature range is -40°C to 125°C, with a 400V AC voltage rating. DC resistance is 830mR.
Wurth Electronics 744862056 technical specifications.
| Core Material | Ferrite |
| Current | 600mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 830mR |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 5.6mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 830mR |
| RoHS Compliant | Yes |
| Series | WE-TFC |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744862056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
