
This ferrite core common mode choke has an inductance of 8.2mH and a current rating of 500mA. It operates within a temperature range of -40°C to 125°C. The choke is designed for radial mounting and is packaged in a rail/Tube format. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Wurth Electronics 744862082 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 8.2mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | WE-TFC |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744862082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.