
2-line common mode power line choke featuring a ferrite core. Offers 25mH inductance with a 50% tolerance and 250mA current rating. Designed for through-hole mounting with radial termination, a 0.6mm lead diameter, and 8mm lead pitch. Operating temperature range from -40°C to 125°C, with 3.6 Ohms DC resistance.
Wurth Electronics 744862250 technical specifications.
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 25mH |
| Inductance Tolerance | -30% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 17mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | WE-TFC |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744862250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
