Common Mode Chokes Dual 7100uH 10kHz 0.95A 0.4Ohm DCR Thru-Hole Automotive
Wurth Electronics 7448640400 technical specifications.
| Core Material | Ferrite |
| Depth | 21.2mm |
| Height | 17.8mm |
| Inductance | 5.6mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.