This ferrite core common mode choke features an inductance of 6.8mH and a current rating of 800mA. It has a voltage rating of 250V AC and is designed for through hole mounting. The operating temperature range is -40°C to 125°C. The component is compliant with RoHS regulations.
Wurth Electronics 7448640401 technical specifications.
| Core Material | Ferrite |
| Current Rating | 800mA |
| Depth | 21.2mm |
| Height | 17.8mm |
| Inductance | 6.8mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.48R |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.