
This common mode choke features a ferrite core with an inductance of 18mH and a voltage rating of 250V. It can handle a maximum current of 500mA and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and suitable for through hole mounting.
Wurth Electronics 7448640403 technical specifications.
| Core Material | Ferrite |
| Current Rating | 550mA |
| Depth | 21.2mm |
| Height | 17.8mm |
| Inductance | 18mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Pin Length | 4.5mm |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.