
Common Mode Chokes Dual 1800uH 10kHz 1.5A 0.12Ohm DCR Thru-Hole Automotive
Wurth Electronics 7448640408 technical specifications.
| Core Material | Ferrite |
| Depth | 16.6mm |
| Height | 22.5mm |
| Inductance | 1.8mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.