
This 2.2mH common mode choke features a ferrite core and is rated for a maximum current of 1.3A and 250V AC. It has a through hole package type and is suitable for operating temperatures between -40°C and 125°C. The component is RoHS compliant and part of the WE-FC series.
Wurth Electronics 7448640409 technical specifications.
| Core Material | Ferrite |
| Depth | 16.6mm |
| Height | 22.5mm |
| Inductance | 2.2mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640409 to view detailed technical specifications.
No datasheet is available for this part.