
This WE-FC common mode choke features a ferrite core material and a current rating of 400mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is RoHS compliant and is available in a through hole package type.
Wurth Electronics 7448640417 technical specifications.
| Core Material | Ferrite |
| Current Rating | 400mA |
| Depth | 16.6mm |
| Height | 22.5mm |
| Inductance | 22mH |
| Lead Pitch | 13mm |
| Length | 21.2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1.64R |
| RoHS Compliant | Yes |
| Series | WE-FC |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448640417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.