
Surface mount shielded wirewound power choke with 4.7µH inductance and 20% tolerance. Features a ferrite core, 3.6A current rating, and 30mΩ DC resistance. Operates from -40°C to 125°C with 80V DC rated voltage. Dimensions are 12.5mm x 12.5mm x 8.5mm. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744870004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.6A |
| DC Resistance (DCR) | 30mR |
| DC Resistance (DCR) - Parallel | 30mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 4.7H |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744870004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
