
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 10µH inductance with a 20% tolerance, designed for a maximum DC current of 3.2A. This component exhibits a low DC resistance of 40mΩ and operates within a temperature range of -40°C to 125°C. The 1210 (3225 metric) case size, with dimensions of 12.5mm x 12.5mm x 10.5mm, is supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 7448709100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7448709100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.2A |
| DC Resistance (DCR) | 40mR |
| DC Resistance (DCR) - Parallel | 40mR |
| Depth | 12.5mm |
| Height | 10.5mm |
| Inductance | 10H |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448709100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
