Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 47µH inductance with a 20% tolerance, rated for 1.9A RMS current. Designed for demanding applications with a wide operating temperature range of -40°C to 125°C and a low DC resistance of 130mΩ. The 1210 (3225) case size and tape and reel packaging facilitate automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.9A |
| DC Resistance (DCR) | 130mR |
| DC Resistance (DCR) - Parallel | 130mR |
| Depth | 12.5mm |
| Height | 10.5mm |
| Inductance | 47H |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
