
Shielded wirewound fixed inductor, 6.8µH inductance with 20% tolerance, designed for surface mount applications. Features a ferrite core, 2.8A RMS current rating, and a low DC resistance of 40mΩ. Operating temperature range from -40°C to 125°C, with a DC rated voltage of 80V. Dimensions are 12.5mm x 12.5mm x 6.5mm.
Sign in to ask questions about the Wurth Electronics 744871006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744871006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.8A |
| DC Resistance (DCR) | 40mR |
| DC Resistance (DCR) - Parallel | 30mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 6.8H |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744871006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.