
Surface mount fixed inductor featuring a ferrite core, offering 10µH inductance with a 20% tolerance. This shielded wirewound power choke supports a maximum DC current of 2A and has a low DC resistance of 50mΩ. Operating across a temperature range of -40°C to 125°C, it is designed for surface mounting and supplied on tape and reel. Additional specifications include a DC rated voltage of 80V and a self-resonant frequency of 20MHz.
Wurth Electronics 744871100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2A |
| DC Resistance (DCR) | 50mR |
| DC Resistance (DCR) - Parallel | 50mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 10H |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744871100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
