Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 47µH inductance with a 20% tolerance, capable of handling 2.02A DC current. Shielded design with a low DC resistance of 125mΩ. Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744873470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.02A |
| DC Resistance (DCR) | 125mR |
| DC Resistance (DCR) - Parallel | 120mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 47H |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.02A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.02A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.8MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744873470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.