Surface mount fixed inductor with a 4.7µH inductance and 20% tolerance. Features a shielded wirewound construction with a ferrite core, rated for 4.22A DC current and 80V DC. Operating temperature range is -40°C to 125°C, with a low DC resistance of 28mΩ. Dimensions are 12.5mm x 12.5mm x 6.5mm.
Sign in to ask questions about the Wurth Electronics 744874004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744874004 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 28mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 4.7H |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 4.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.22A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744874004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.