
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 6.8µH inductance with a 20% tolerance, rated for 3.9A RMS current. Key specifications include a DC resistance of 32mΩ, a self-resonant frequency of 33MHz, and a DC rated voltage of 80V. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Wurth Electronics 744874006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744874006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 32mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 6.8H |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744874006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
