Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 10µH inductance with a 20% tolerance, designed for operation up to 3.28A RMS. Shielded for reduced electromagnetic interference, this component has a DC resistance of 44mΩ and a DC rated voltage of 80V. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744874100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744874100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 44mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 10H |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.28A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.28A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744874100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.