
Surface mount shielded wirewound power choke with 100µH inductance and 20% tolerance. Features a ferrite core, 1.2A maximum DC current rating, and 0.32 Ohm DC resistance. Operates across a -40°C to 125°C temperature range, with a DC rated voltage of 80V. Dimensions are 12.5mm x 12.5mm x 6.5mm.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 744874101 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 320mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 100H |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |