Surface mount fixed inductor featuring a ferrite core for efficient power applications. This shielded wirewound component offers a 3.3µH inductance with a 20% tolerance, rated for 3.7A RMS current. Operating across a wide temperature range of -40°C to 125°C, it boasts a low DC resistance of 52mΩ. The compact 7.3mm x 7.3mm x 4.8mm package is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744877003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744877003 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.7A |
| DC Resistance (DCR) | 52mR |
| DC Resistance (DCR) - Parallel | 52mR |
| Depth | 7.3mm |
| Height | 4.8mm |
| Inductance | 3.3H |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Length | 7.3mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744877003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.