
Shielded wirewound fixed inductor for surface mount applications. Features 4.7µH inductance with a 20% tolerance, operating at a frequency of 1kHz. Handles a maximum DC current of 1.3A with a DC resistance of 75mΩ. Constructed with a ferrite core and rated for 80V DC, with an operating temperature range of -40°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744878004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.3A |
| DC Resistance (DCR) | 75mR |
| DC Resistance (DCR) - Parallel | 75mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 4.7H |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744878004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
