Surface mount fixed inductor featuring a ferrite core and shielded construction. This wirewound power choke offers 6.8µH inductance with a 20% tolerance, rated for 1.2A RMS DC current. Key specifications include a low DC resistance of 135mΩ, a DC rated voltage of 80V, and an operating temperature range of -40°C to 125°C. Dimensions are 7.3mm x 7.3mm x 4mm, supplied on tape and reel.
Wurth Electronics 744878006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 135mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.